Reference Only

KGT03YT60G105MH

New Product
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6T 0201 20%

Manufacturer:

Mfr Part:
CT03X6T105M04AH022

TTI Part:
KGT03YT60G105MH

EDA / CAD Models

Alternate Part Number

KGM03BT60E105MH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC4 VDC
DielectricX6T
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.22 mm (0.009 in)
ProductGeneral Type MLCCs
SeriesKGT
PackagingReel
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeStandard Type MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,010,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.0155$232.50
$0.0152$456.00
$0.015$675.00
$0.0147$1,102.50
$0.0145$2,175.00
Need more?
Sign in to add projects and notes