Reference Only

KGK42BR73H221KY2B

Safety Capacitors 220pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm

Manufacturer:

Mfr Part:
KGK42BR73H221KY2B

TTI Part:
KGK42BR73H221KY2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySafety Capacitors
Safety RatingX1, Y2
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
Length4.5 mm
Width2 mm
ProductSafety Certified MLCCs
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case1808 (4520 metric)
Height0.5 mm
SeriesKGK
PackagingReel
Product TypeSafety Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.85$1,700.00
Need more?
Sign in to add projects and notes