Reference Only
KGF56GR73U103KV
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF56GR73U103KV NEW GLOBAL PN 3kV 0.01uF A 581-KGF56GR73U103KV
Datasheet
KGF56GR73U103KV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 3 kVDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 2225 (Reversed) | |
| Case Code - mm | 5763 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5.72 mm (0.225 in) | |
| Width | 6.35 mm (0.25 in) | |
| Height | 2.54 mm (0.1 in) | |
| Product | General Type MLCCs | |
| Series | Flexiterm MLCC X7R HV | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 2225 (5763 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | FLEXITERM | |
| Type | Multilayer Ceramic Chip Capacitor | |
| Part # Aliases | KGF56GR73U103KV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $755.00 | |
| $1.47 | $1,470.00 | |
| $1.45 | $2,900.00 | |
| $1.41 | $7,050.00 | |
| $1.38 | $11,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.