Reference Only
KGF56GR73A104KV
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF56GR73A104KV NEW GLOBAL PN 1KV .1uF X A 581-KGF56GR73A104KV
Datasheet
KGF56GR73A104KV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 1 kVDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 2225 (Reversed) | |
| Case Code - mm | 5763 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5.72 mm (0.225 in) | |
| Width | 6.35 mm (0.25 in) | |
| Height | 2.54 mm (0.1 in) | |
| Product | General Type MLCCs | |
| Series | Flexiterm MLCC X7R HV | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 2225 (5763 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | FLEXITERM | |
| Type | Multilayer Ceramic Chip Capacitor | |
| Part # Aliases | KGF56GR73A104KV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,500In Stock
2,000 expected 03-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $725.00 | |
| $1.42 | $1,420.00 | |
| $1.37 | $2,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes