Reference Only
KGF32HR73D102KU
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF32HR73D102KU NEW GLOBAL PN 2KV 1KpF X A 581-KGF32HR73D102KU
Datasheet
KGF32HR73D102KU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1000 pF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Termination Style | SMD/SMT | |
| Termination | Flexible (Soft) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.2 mm (0.126 in) | |
| Width | 2.5 mm (0.098 in) | |
| Height | 1.45 mm (0.057 in) | |
| Product | General Type MLCCs | |
| Series | Flexiterm MLCC X7R HV | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 1210 (3225 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | FLEXITERM | |
| Type | Multilayer Ceramic Chip Capacitor | |
| Part # Aliases | KGF32HR73D102KU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $574.00 | |
| $0.274 | $1,096.00 | |
| $0.271 | $1,626.00 | |
| $0.269 | $2,690.00 | |
| $0.266 | $5,320.00 | |
| $0.263 | $7,890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.