Reference Only
KGF31BR71H103KT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 1206
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KYOCERA AVX | |
Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
Capacitance | 0.01 uF | |
Voltage Rating DC | 50 VDC | |
Dielectric | X7R | |
Tolerance | 10 % | |
Case Code - in | 1206 | |
Case Code - mm | 3216 | |
Termination Style | SMD/SMT | |
Termination | Flexible (Soft) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Length | 3.2 mm (0.126 in) | |
Width | 1.6 mm (0.063 in) | |
Product | General Type MLCCs | |
Series | KGF | |
Packaging | Reel | |
Capacitance - nF | 10 nF | |
Capacitance - pF | 10000 pF | |
Class | Class 2 | |
Package / Case | 1206 (3216 metric) | |
Product Type | Ceramic Capacitors | |
Subcategory | Capacitors | |
Type | Multilayer Ceramic Chip Capacitor | |
Part # Aliases | 12065C103KAZ2A |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532240020 |
TARIC | 8532240000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | No Lead Free |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 4,000)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.064 | $512.00 | |
$0.063 | $756.00 |
Need more?
Available Regional Inventory
24,000 available now at ttieurope.com
My Notes
Sign into see notes.