Reference Only

KAM42BR73A222KY

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 2200pF X7R 1808 10% AEC-Q200

Manufacturer:

Mfr Part:
1808AC222K4T2A

TTI Part:
KAM42BR73A222KY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2200 pF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1808
Case Code - mm4520
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.6 mm (0.18 in)
Width2 mm (0.079 in)
Height0.61 mm (0.024 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesKAM
PackagingReel
Package / Case1808 (4520 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCeramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.076$228.00
Need more?

My Notes

Sign into see notes.