Reference Only

KAM03CT70J474KH

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7T 0201 10% AEC-Q200

Manufacturer:

Mfr Part:
KAM03CT70J474KH

TTI Part:
KAM03CT70J474KH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 nF
Voltage Rating DC6.3 VDC
DielectricX7T
Tolerance10 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.18 mm (0.007 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesKAM
PackagingReel
ClassClass 2
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAutomotive

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.024$360.00
$0.0232$1,044.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.