Reference Only
KAE15AR71H682KT18
Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE15AR71H682KT NW G LOB PN 18 50V 6800pF A 581-KAE15R71H682KT18
Datasheet
KAE15AR71H682KT18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 6.8 nF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.8 mm (0.031 in) | |
| Height | 0.85 mm (0.033 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | ESD-Safe | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | ESD-Safe | |
| Type | ESD Withstanding Automotive Ceramic Capacitor | |
| Part # Aliases | KAE15AR71H682KT18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.023 | $92.00 | |
| $0.0228 | $182.40 | |
| $0.0226 | $271.20 | |
| $0.0223 | $446.00 | |
| $0.0221 | $884.00 | |
| $0.0219 | $2,190.00 | |
| $0.0217 | $4,340.00 | |
| $0.0215 | $8,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes