Reference Only

HLC022R0BTTR

End of Life
RF Inductors - SMD 2.0nH

Manufacturer:

Mfr Part:
HLC022R0BTTR

TTI Part:
HLC022R0BTTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeMultilayer Organic (MLO)
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance2 nH
Tolerance0.1 nH
Maximum DC Current596 mA
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum26
Self Resonant Frequency17 GHz
TerminationStandard
Length1 mm
Width0.58 mm
Height0.35 mm
SeriesHLC
PackagingReel
ApplicationCommercial
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency450 MHz
TradenameMLO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.113$565.00
$0.111$1,110.00
$0.109$1,635.00
$0.105$2,625.00
Need more?

My Notes

Sign into see notes.