Reference Only
GG0603052R542P
ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a
Datasheet
GG0603052R542P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 12 V | |
| Breakdown Voltage | 6.7 V | |
| Package / Case | 0603 (1608 metric) | |
| Peak Pulse Current | 3 A | |
| Pppm - Peak Pulse Power Dissipation | 45 W | |
| Cd - Diode Capacitance | 2.5 pF | |
| Vesd - Voltage ESD Contact | 15 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | ESD Suppressors | |
| Series | GG | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
10,000 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0297 | $148.50 | |
| $0.0294 | $294.00 | |
| $0.0291 | $582.00 | |
| $0.0288 | $864.00 | |
| $0.0285 | $1,425.00 |
Need more?
Sign in to add projects and notes