Reference Only

GG0402126R042P

ESD Protection Diodes / TVS Diodes SMP Diode 0402 12V 6 pF <18V Clamp@1a

Manufacturer:

Mfr Part:
GG0402126R042P

TTI Part:
GG0402126R042P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage18 V
Breakdown Voltage18 V
Package / Case0402 (1005 metric)
Ipp - Peak Pulse Current6 A
Pppm - Peak Pulse Power Dissipation130 W
Cd - Diode Capacitance6 pF
Vesd - Voltage ESD Contact25 kV
Vesd - Voltage ESD Air Gap25 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesGG
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

170,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.044$440.00
$0.043$860.00
$0.041$1,230.00
$0.0399$1,995.00
$0.0385$3,080.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.