Reference Only

GG040205170N2P

ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a

Manufacturer:

Mfr Part:
GG040205170N2P

TTI Part:
GG040205170N2P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage6.5 V
Breakdown Voltage5.1 V
Package / Case0402 (1006 metric)
Peak Pulse Current8 A
Cd - Diode Capacitance17 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesGG
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.04$400.00
$0.039$780.00
$0.0385$1,155.00
$0.038$1,900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes