GB0158331MA6N-1544 KYOCERA AVX

GB0158331MA6N-1544

Specialty Ceramic Capacitors 330PF 50V 20% 0202

Manufacturer:

Mfr Part:
GB0158331MA6N-1544

TTI Part:
GB0158331MA6N-1544

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance330 pF
Voltage Rating50 VDC
Termination StyleSMD/SMT
Length0.38 mm (0.015 in)
Width0.127 mm
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesGB
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.