Reference Only

GB0158101KA6N

Specialty Ceramic Capacitors 50V 100pF GB01 Maxi 10%

Manufacturer:

Mfr Part:
GB0158101KA6N

TTI Part:
GB0158101KA6N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance100 pF
Voltage Rating50 VDC
Termination StyleSMD/SMT
Length0.38 mm (0.015 in)
Width0.127 mm
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesGB
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532230020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.55$1,420.00
$3.45$4,140.00
$3.41$6,820.00
$3.38$13,520.00
$3.35$20,100.00
$3.31$33,100.00
$3.28$65,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes