Reference Only

FFVI6J2756KJE

Film Capacitors 500V 275uF Screw Term 10% LS=71.7mm

Manufacturer:

Mfr Part:
FFVI6J2756KJE

TTI Part:
FFVI6J2756KJE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance275 uF
Voltage Rating DC500 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing71.7 mm (2.82 in)
Length64 mm (2.52 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFFVI
PackagingBulk
Diameter84.5 mm
Lead DiameterM5 x 7.5
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMedium Power Film Capacitors, DC Filtering, Low Reactive Power

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.