Reference Only

FFVE6N0156K7X

Film Capacitors 1.9kV 15uF 105C PP FEMALE THREADED

Manufacturer:

Mfr Part:
FFVE6N0156K7X

TTI Part:
FFVE6N0156K7X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance15 uF
Voltage Rating DC1.9 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing71.7 mm (2.82 in)
Length40 mm (1.575 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.1 mOhms
Height40 mm (1.575 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFFVE
PackagingBulk
Diameter84.5 mm
Lead DiameterM5 x 7.5
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMedium Power Film Capacitors, DC Filtering, Low Reactive Power

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes