Reference Only

F980G226MUALZT

End of Life
Tantalum Capacitors - Solid SMD 22uF 4V 20% 0402 1.1x0.6x0.35mm

Manufacturer:

Mfr Part:
F980G226MUALZT

TTI Part:
F980G226MUALZT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF98
Capacitance22 uF
Voltage Rating DC4 VDC
Tolerance20 %
ESR20 Ohms
Case Code - in0402
Case Code - mm1005
Mfr Case CodeU Case
Length1.1 mm (0.043 in)
Width0.6 mm (0.024 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF40 %
Leakage Current25 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameFRAMELESS

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.333$3,330.00
Need more?

My Notes

Sign into see notes.