Reference Only

F951E475MPAAQ2

Tantalum Capacitors - Solid SMD 4.7uF 25V 20% 0805 2 .2x1.25x.1mm

Manufacturer:

Mfr Part:
F951E475MPAAQ2

TTI Part:
F951E475MPAAQ2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF95
Capacitance4.7 uF
Voltage Rating DC25 VDC
Tolerance20 %
ESR8 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeP Case
Length2.2 mm (0.087 in)
Width1.25 mm (0.049 in)
Height1.2 mm (0.047 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF10
Leakage Current1.2 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameFRAMELESS

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 21,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.07$22,470.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.