Reference Only

F950G477KBAAQ2

Tantalum Capacitors - Solid SMD 470uF 4V 10% 1411 3. 5x2.8x1.8mm

Manufacturer:

Mfr Part:
F950G477KBAAQ2

TTI Part:
F950G477KBAAQ2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF95
Capacitance470 uF
Voltage Rating DC4 VDC
Tolerance10 %
ESR400 mOhms
Case Code - in1411
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF40
Leakage Current18.8 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors
TradenameFRAMELESS

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.02$20,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.