Reference Only

F931V105KAA

Tantalum Capacitors - Solid SMD 1uF 35V 10%

Manufacturer:

Mfr Part:
F931V105KAA

TTI Part:
F931V105KAA

EDA / CAD Models

Alternate Part Number

TAJA105K035RNJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF93
Capacitance1 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR7.5 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height3.2 mm (0.126 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.124$248.00
$0.113$452.00
$0.112$672.00
$0.104$1,040.00
Need more?

My Notes

Sign into see notes.