Reference Only

F931E105MAA

Tantalum Capacitors - Solid SMD 25V 1uF 20% 1206 ESR = 7.5 Ohm

Manufacturer:

Mfr Part:
F931E105MAA

TTI Part:
F931E105MAA

EDA / CAD Models

Alternate Part Number

T491A105M025AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF93
Capacitance1 uF
Voltage Rating DC25 VDC
Tolerance20 %
ESR7.5 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA Case
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.6 mm (0.063 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF4 %
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.16$320.00
$0.146$584.00
$0.145$870.00
$0.143$1,430.00
$0.142$2,556.00
Need more?
Sign in to add projects and notes