Reference Only

F930J227KBA

Tantalum Capacitors - Solid SMD 6.3V 220uF 10% 1211 ESR= 1.2 Ohm

Manufacturer:

Mfr Part:
F930J227KBA

TTI Part:
F930J227KBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF93
Capacitance220 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR1.2 Ohms
Case Code - in1211
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF30 %
Leakage Current13.9 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

170,000
On Order
170,000 expected on  from 17-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.356$712.00
$0.341$1,364.00
$0.337$2,022.00
$0.332$3,320.00
$0.328$6,560.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.54121$13.53
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.