Reference Only

F930J107KBA

Tantalum Capacitors - Solid SMD 6.3V 100uF 1211 ESR= 900mOhms 10%

Manufacturer:

Mfr Part:
F930J107KBA

TTI Part:
F930J107KBA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF93
Capacitance100 uF
Voltage Rating DC6.3 VDC
Tolerance10 %
ESR900 mOhms
Case Code - in1211
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height1.9 mm (0.075 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF8 %
Leakage Current6.3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.262$524.00
$0.245$980.00
$0.243$1,458.00
$0.24$2,400.00
Need more?
Sign in to add projects and notes