Reference Only
F921C105MPA
Tantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR = 12 Ohm
Datasheet
F921C105MPA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | F92 | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 16 VDC | |
| Tolerance | 20 % | |
| ESR | 12 Ohms | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Mfr Case Code | P Case | |
| Length | 2 mm (0.079 in) | |
| Width | 1.25 mm (0.049 in) | |
| Height | 1.1 mm (0.043 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Dissipation Factor DF | 8 % | |
| Leakage Current | 500 nA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | El Salvador |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.201 | $603.00 | |
| $0.197 | $1,182.00 | |
| $0.181 | $1,629.00 | |
| $0.179 | $4,296.00 | |
| $0.177 | $8,496.00 | |
| $0.176 | $12,672.00 | |
| $0.174 | $20,880.00 | |
| $0.172 | $41,280.00 |
Need more?
Sign in to add projects and notes