Reference Only

F921A475MPA

Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm

Manufacturer:

Mfr Part:
F921A475MPA

TTI Part:
F921A475MPA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF92
Capacitance4.7 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR6 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeP Case
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.1 mm (0.043 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF8 %
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

21,000 expected 26-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.118$354.00
Need more?
Sign in to add projects and notes