Reference Only

F921A106MPA

Tantalum Capacitors - Solid SMD 10V 10uF 2x1.25

Manufacturer:

Mfr Part:
F921A106MPA

TTI Part:
F921A106MPA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF92
Capacitance10 uF
Voltage Rating DC10 VDC
Tolerance20 %
ESR6 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeP Case
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.1 mm (0.043 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid Standard Grade - Other Various
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.106$2,544.00
Need more?

My Notes

Sign into see notes.