Reference Only

F0805B3R00FSTR

Surface Mount Fuses 0805 3AMPS SMD

Manufacturer:

Mfr Part:
F0805B3R00FSTR

TTI Part:
F0805B3R00FSTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySurface Mount Fuses
SeriesAccu-Guard
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating3 A
Voltage Rating DC63 VDC
Interrupt Rating50 A
Fuse Size / Group0805 (2012 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance50 mOhms
PackagingReel
Height0.9 mm
Length2.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameAccu-Guard II
Voltage Drop220 mV
Width1.27 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.415$1,245.00
Need more?
Sign in to add projects and notes