Reference Only

F0805B1R00FWTR

Surface Mount Fuses 0805 1amp 0.27ohm SM D

Manufacturer:

Mfr Part:
F0805B1R00FWTR

TTI Part:
F0805B1R00FWTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySurface Mount Fuses
SeriesAccu-Guard
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1 A
Voltage Rating DC63 VDC
Interrupt Rating50 A
Fuse Size / Group0805 (2012 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance220 mOhms
Height0.9 mm
Length2.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameAccu-Guard II
Width1.27 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.336$1,008.00
Need more?

My Notes

Sign into see notes.