Reference Only

F0603E0R50FSTR

Surface Mount Fuses 0603 0.5amp 0.25ohm SMD

Manufacturer:

Mfr Part:
F0603E0R50FSTR

TTI Part:
F0603E0R50FSTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySurface Mount Fuses
SeriesAccu-Guard
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating500 mA
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance250 mOhms
Height0.63 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameAccu-Guard II
Width0.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Other

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.209$627.00
$0.206$1,236.00
$0.204$1,836.00
$0.202$3,030.00
$0.20$4,800.00
$0.198$9,504.00
Need more?
Sign in to add projects and notes