Reference Only

F0402G0R10FNTR

Surface Mount Fuses 0402 100mA fuse

Manufacturer:

Mfr Part:
F0402G0R10FNTR

TTI Part:
F0402G0R10FNTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySurface Mount Fuses
SeriesAccu-Guard
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating100 mA
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group0402 (1005 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance2.4 Ohms
Height0.35 mm
Length1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameAccu-Guard II
Width0.58 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8536100040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.324$1,620.00
Need more?

My Notes

Sign into see notes.