Reference Only

ESD55C104K4T2A-24

Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE21KR71H104KU NW G LOB PN 24 50V 0.1uF A 581-KAE21R71H104KU24

Manufacturer:

Mfr Part:
KAE21KR71H104KU24

TTI Part:
ESD55C104K4T2A-24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.2 mm (0.047 in)
Height1.4 mm (0.055 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesESD-Safe
PackagingReel
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameESD-Safe
TypeESD Withstanding Automotive Ceramic Capacitor
Part # AliasesKAE21KR71H104KU24

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.046$92.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes