Reference Only

CWR29NC475KCHB

Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H

Manufacturer:

Mfr Part:
TAZH475K050LBMC0824

TTI Part:
CWR29NC475KCHB

EDA / CAD Models

Alternate Part Number

CWR29NC475KCHC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR29
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in2815
Case Code - mm7238
Mfr Case CodeH Case
Length7.24 mm (0.285 in)
Width3.81 mm (0.15 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current3 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
Ripple Current550 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.93$46.93
$39.11$1,955.50
$38.23$3,823.00
$35.87$7,174.00
$35.04$14,016.00
$34.63$27,704.00
Need more?

My Notes

Sign into see notes.