Reference Only
CWR29MC156KCXC
Tantalum Capacitors - Solid SMD 15UF 35V 10% X
Datasheet
TAZX156K035LBMC0845 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Bulk | |
| Series | CWR29 | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 10 % | |
| Case Code - in | 2721 | |
| Case Code - mm | 6954 | |
| Mfr Case Code | X Case | |
| Length | 6.93 mm (0.273 in) | |
| Width | 5.41 mm (0.213 in) | |
| Height | 2.74 mm (0.108 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid High Reliability | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
50 expected 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.11 | $55.11 | |
| $54.56 | $545.60 | |
| $53.91 | $2,695.50 | |
| $48.48 | $4,848.00 | |
| $48.00 | $7,200.00 | |
| $47.52 | $11,880.00 | |
| $47.05 | $23,525.00 | |
| $46.58 | $37,264.00 |
Need more?
Sign in to add projects and notes