Reference Only

CWR29KC336KBHB

Tantalum Capacitors - Solid SMD 33UF 25V 10% H

Manufacturer:

Mfr Part:
TAZH336K025LBMB0824

TTI Part:
CWR29KC336KBHB

EDA / CAD Models

Alternate Part Number

CWR29KC336KCHB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR29
Capacitance33 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR180 mOhms
Case Code - in2815
Case Code - mm7238
Mfr Case CodeH Case
Length7.24 mm (0.285 in)
Width3.81 mm (0.15 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF10
Leakage Current10 uA
Product TypeTantalum Capacitors
Ripple Current910 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.54$22.54
$18.78$939.00
$18.59$3,718.00
$18.41$7,364.00
$18.23$10,938.00
$18.05$18,050.00
$17.87$35,740.00
$17.69$56,608.00
Need more?
Sign in to add projects and notes