TAZG106K025LBMC0800 KYOCERA AVX

CWR29KC106KCGZ

Tantalum Capacitors - Solid SMD 10UF 25V 10% G

Manufacturer:

Mfr Part:
TAZG106K025LBMC0800

TTI Part:
CWR29KC106KCGZ

EDA / CAD Models

Alternate Part Number

CWR29KC106KCGB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR29
Capacitance10 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR350 mOhms
Case Code - in2611
Case Code - mm6728
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF8
Leakage Current3 uA
Product TypeTantalum Capacitors
Ripple Current600 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.29$35.29
$29.41$1,470.50
$28.39$5,678.00
$28.11$7,027.50
$27.83$11,132.00
$27.56$22,048.00
$27.28$43,648.00
$27.01$67,525.00
Need more?
Sign in to add projects and notes