TAZE106K020LBMC0824 KYOCERA AVX

CWR29JC106KCEB

Tantalum Capacitors - Solid SMD 10UF 20V 10% E

Manufacturer:

Mfr Part:
TAZE106K020LBMC0824

TTI Part:
CWR29JC106KCEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR29
Capacitance10 uF
Voltage Rating DC20 VDC
Tolerance10 %
Case Code - in2005
Case Code - mm5013
Mfr Case CodeE Case
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

65In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.98$36.98
$30.82$1,541.00
$30.11$3,011.00
$29.72$5,944.00
$28.72$11,488.00
Need more?

My Notes

Sign into see notes.