Reference Only

CWR29FH476KCFC

Tantalum Capacitors - Solid SMD 10V 47uF 10%

Manufacturer:

Mfr Part:
TAZF476K010LBMC0H45

TTI Part:
CWR29FH476KCFC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR09
Capacitance47 uF
Voltage Rating DC10 VDC
Tolerance10 %
Mfr Case CodeF Case
Length5.59 mm (0.22 in)
Width3.43 mm (0.135 in)
Height1.78 mm (0.07 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.96$37.96
$31.63$316.30
$28.72$1,436.00
$24.88$2,488.00
$24.62$4,924.00
$24.37$9,748.00
$24.12$19,296.00
Need more?

My Notes

Sign into see notes.