TAZX157K010LBMC0824 KYOCERA AVX

CWR29FC157KCXB

Tantalum Capacitors - Solid SMD 150UF 10V 10% X

Manufacturer:

Mfr Part:
TAZX157K010LBMC0824

TTI Part:
CWR29FC157KCXB

EDA / CAD Models

Alternate Part Number

CWR29FC157KCXC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR29
Capacitance15 fF
Voltage Rating DC10 VDC
Tolerance10 %
Case Code - in2005
Case Code - mm5013
Mfr Case CodeX Case
Length6.93 mm (0.273 in)
Width5.41 mm (0.213 in)
Height2.74 mm (0.108 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
ProductTantalum Solid High Reliability
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.91$52.91
$44.09$2,204.50
$43.52$4,352.00
$43.09$8,618.00
$42.67$17,068.00
$42.24$33,792.00
$41.82$83,640.00
Need more?

My Notes

Sign into see notes.