Reference Only

CWR15FK475KBRZ

Tantalum Capacitors - Solid SMD 4.7UF 10V 10% R

Manufacturer:

Mfr Part:
TBCR475K010CBMB0000

TTI Part:
CWR15FK475KBRZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR15
Capacitance4.7 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR6 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeR Case
Length2 mm (0.079 in)
Width1.35 mm (0.053 in)
Height1.35 mm (0.053 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF8 %
Leakage Current500 nA
Product TypeTantalum Capacitors
Ripple Current90 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.76$11.76
$11.64$582.00
$11.52$1,152.00
$11.41$2,852.50
$11.30$5,650.00
$10.85$10,850.00
$10.74$21,480.00
$10.63$53,150.00
Need more?
Sign in to add projects and notes