Reference Only

CWR09MC105KCB

Tantalum Capacitors - Solid SMD 1UF 35V 10% D

Manufacturer:

Mfr Part:
TAZD105K035CBMC0824

TTI Part:
CWR09MC105KCB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR09
Capacitance1 uF
Voltage Rating DC35 VDC
Tolerance10 %
ESR6.5 Ohms
Case Code - in1510
Case Code - mm3825
Mfr Case CodeD Case
Length3.81 mm (0.15 in)
Width2.54 mm (0.1 in)
Height1.27 mm (0.05 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF8
Leakage Current1 uA
Product TypeTantalum Capacitors
Ripple Current110 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.80$42.80
$35.67$1,783.50
$34.61$3,461.00
$33.58$8,395.00
$30.88$15,440.00
Need more?
Sign in to add projects and notes