Reference Only

CWR09HC226KCB

Tantalum Capacitors - Solid SMD 22UF 15V 10% G

Manufacturer:

Mfr Part:
TAZG226K015CBMC0824

TTI Part:
CWR09HC226KCB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingBulk
SeriesCWR09
Capacitance22 uF
Voltage Rating DC15 VDC
Tolerance10 %
ESR1.1 Ohms
Case Code - in2611
Case Code - mm6728
Mfr Case CodeG Case
Length6.73 mm (0.265 in)
Width2.79 mm (0.11 in)
Height2.79 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid High Reliability
Dissipation Factor DF8
Leakage Current4 uA
Product TypeTantalum Capacitors
Ripple Current340 mA
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.83$23.83
$19.86$39.72
Need more?
Sign in to add projects and notes