Reference Only

CG21AS45K474MR

ESD Protection Diodes / TVS Diodes 45Vdc 0.6J 200A 0.47 uF AEC-Q200

Manufacturer:

Mfr Part:
CG21AS45K474MR

TTI Part:
CG21AS45K474MR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage45 V
Termination StyleRadial
Clamping Voltage90 V
Breakdown Voltage56 V
Peak Pulse Current200 A
Cd - Diode Capacitance470 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesCG
QualificationAEC-Q200
PackagingBulk
SubcategoryESD Protection Diodes / TVS Diodes
TradenameCapGuard

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.558$558.00
Need more?
Sign in to add projects and notes