Reference Only

CDR33BP152BFUS

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500PF 100V 1%

Manufacturer:

Mfr Part:
12101A152FSJ9A

TTI Part:
CDR33BP152BFUS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1500 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height1.5 mm (0.059 in)
ProductGeneral Type MLCCs
SeriesCDR31-35
PackagingBulk
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Surface Mount Chip

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.04$97.04
$80.87$808.70
$62.21$6,221.00
$61.59$15,397.50
$60.98$30,490.00
$60.38$60,380.00
Need more?

My Notes

Sign into see notes.