Reference Only

CDR32BP6R8BDUP

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8PF 100V .5PF

Manufacturer:

Mfr Part:
CDR32BP6R8BDUP

TTI Part:
CDR32BP6R8BDUP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance6.8 pF
Voltage Rating DC100 VDC
DielectricBP
Tolerance0.5 pF
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductHigh Reliability MLCCs
SeriesCDR31-35
PackagingBulk
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMIL-PRF-55681 Capacitor, Voltage Temperature Limits

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.