Reference Only

CDR32BP222AJWS

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 50V 5%

Manufacturer:

Mfr Part:
12065A222JSB9A

TTI Part:
CDR32BP222AJWS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 nF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductGeneral Type MLCCs
SeriesCDR31-35
PackagingBulk
ClassClass 1
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMIL-PRF-55681 Capacitor, Voltage Temperature Limits

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.30$1,825.00
Need more?
Sign in to add projects and notes