Reference Only

CDR32BP102BKUS

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10%

Manufacturer:

Mfr Part:
12061A102KSJ9A

TTI Part:
CDR32BP102BKUS

EDA / CAD Models

Alternate Part Number

CDR32BP102BKUS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1000 pF
Voltage Rating DC100 VDC
DielectricBP
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductHigh Reliability MLCCs
SeriesCDR31-35
PackagingBulk
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMIL-PRF-55681 Capacitor, Voltage Temperature Limits

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.31$415.50
$7.35$735.00
$7.26$1,815.00
$6.59$3,295.00
$5.74$5,740.00
$5.11$12,775.00
$5.05$25,250.00
Need more?

My Notes

Sign into see notes.