Reference Only

CDR32BP102BKSR

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10%

Manufacturer:

Mfr Part:
12061A102KSJ9A

TTI Part:
CDR32BP102BKSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductGeneral Type MLCCs
SeriesCDR31-35
PackagingBulk
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Surface Mount Chip

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.64$1,910.00
Need more?
Sign in to add projects and notes