Reference Only
CDR32BP101BKUR\M250
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 100V 10%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Tolerance | 10 % | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.93 | $1,732.50 |
Need more?
Sign in to add projects and notes