Reference Only
CDR32BP100BKUS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 10%
Datasheet
12061A100KSJ9A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 10 pF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | BP | |
| Tolerance | 10 % | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.2 mm (0.126 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 1.3 mm (0.051 in) | |
| Product | High Reliability MLCCs | |
| Series | CDR31-35 | |
| Packaging | Bulk | |
| Package / Case | 1206 (3216 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | MIL-PRF-55681 Capacitor, Voltage Temperature Limits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.18 | $409.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes